FR201H15
vs
RL201
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RECTRON LTD
SENSITRON SEMICONDUCTOR
Package Description
O-PALF-W2
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
FAST RECOVERY
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-15
DO-15
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
70 A
70 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
42
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-15
Pin Count
2
Additional Feature
HIGH RELIABILITY
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Compare FR201H15 with alternatives
Compare RL201 with alternatives