FR1K-T3-LF vs S1KBG feature comparison

FR1K-T3-LF Surge Components Inc

Buy Now Datasheet

S1KBG Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SURGE COMPONENTS INC TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 800 V
Reverse Recovery Time-Max 0.5 µs
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 2 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare FR1K-T3-LF with alternatives

Compare S1KBG with alternatives