FR1D_R1_00001 vs FR1D_R2_00001 feature comparison

FR1D_R1_00001 PanJit Semiconductor

Buy Now Datasheet

FR1D_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare FR1D_R1_00001 with alternatives

Compare FR1D_R2_00001 with alternatives