FR1D-T vs FR1D-TP feature comparison

FR1D-T Micro Commercial Components

Buy Now Datasheet

FR1D-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 240 260
Terminal Finish TIN LEAD Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 3 2
Pbfree Code Yes
Part Package Code DO-214AA
Package Description ROHS COMPLIANT, PLASTIC, HSMB, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.15 µs
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Compare FR1D-T with alternatives

Compare FR1D-TP with alternatives