FR157G vs FR157GR0 feature comparison

FR157G JGD Semiconductors Co Ltd

Buy Now Datasheet

FR157GR0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY, LOW POWER LOSS
Application FAST RECOVERY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.5 µs 0.5 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 29 1
Rohs Code Yes
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare FR157G with alternatives

Compare FR157GR0 with alternatives