FR154
vs
FR154L
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MASTER INSTRUMENT CORP
SURGE COMPONENTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1.3 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
60 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
125 °C
Output Current-Max
1.5 A
1.5 A
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.15 µs
0.15 µs
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
53
3
Package Description
DO-41, 2 PIN
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
FAST RECOVERY
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reverse Current-Max
5 µA
Terminal Form
WIRE
Terminal Position
AXIAL
Compare FR154 with alternatives
Compare FR154L with alternatives