FR154 vs FR154G feature comparison

FR154 Master Instrument Corp

Buy Now Datasheet

FR154G SynSemi Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MASTER INSTRUMENT CORP SYNSEMI INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 60 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 1.5 A
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 53 30

Compare FR154 with alternatives