FR153G vs UTR22 feature comparison

FR153G FCI Semiconductor

Buy Now Datasheet

UTR22 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.1 V
Non-rep Pk Forward Current-Max 60 A 25 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 1.5 A 1 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.15 µs 0.25 µs
Surface Mount NO NO
Base Number Matches 30 4
Pbfree Code No
Rohs Code No
Package Description O-LALF-W2
Application FAST RECOVERY
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Current-Max 3 µA
Reverse Test Voltage 200 V
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare FR153G with alternatives

Compare UTR22 with alternatives