FR153G
vs
HER153GHR0G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
FIRST COMPONENTS INTERNATIONAL
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1 V
Non-rep Pk Forward Current-Max
60 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
1.5 A
1.5 A
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.15 µs
0.05 µs
Surface Mount
NO
NO
Base Number Matches
30
1
Rohs Code
Yes
Package Description
DO-15, 2 PIN
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Reverse Current-Max
5 µA
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Compare FR153G with alternatives
Compare HER153GHR0G with alternatives