FR14GG69V12 vs 18533-G feature comparison

FR14GG69V12 Mersen Electrical Power

Buy Now Datasheet

18533-G Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 250 VDC: 100000 A
Body Height 51 mm 58 mm
Body Length or Diameter 14.3 mm 22.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 120000 A 80000 A
Rated Current 12 A 12 A
Rated Voltage(AC) 690 V 690 V
Rated Voltage(DC) 250 V
Reference Standard CE; IEC60269-1; IEC60269-2 IEC; NFC; UNE
Surface Mount NO NO
Terminal Finish SILVER SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Packing Method BOX

Compare FR14GG69V12 with alternatives

Compare 18533-G with alternatives