FR14GG69V10I vs 18031-G feature comparison

FR14GG69V10I Mersen Electrical Power

Buy Now Datasheet

18031-G Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 51 mm 58 mm
Body Length or Diameter 14.3 mm 22.2 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BOX
Rated Breaking Capacity 80000 A 80000 A
Rated Current 10 A 10 A
Rated Voltage(AC) 690 V 690 V
Reference Standard IEC; NFC; UNE IEC; NFC; UNE
Surface Mount NO NO
Terminal Finish SILVER SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1

Compare FR14GG69V10I with alternatives

Compare 18031-G with alternatives