FR14AM69V25I vs 17539-G feature comparison

FR14AM69V25I Mersen Electrical Power

Buy Now Datasheet

17539-G Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 51 mm 51 mm
Body Length or Diameter 14.3 mm 14.3 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BULK BOX
Rated Breaking Capacity 80000 A 80000 A
Rated Current 25 A 25 A
Rated Voltage(AC) 690 V 690 V
Reference Standard IEC; NFC; UNE IEC; NFC; UNE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish SILVER

Compare FR14AM69V25I with alternatives

Compare 17539-G with alternatives