FR10GG50V6 vs FR14GG69V6P feature comparison

FR10GG50V6 Mersen Electrical Power

Buy Now Datasheet

FR14GG69V6P Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Mersen
Additional Feature RATED BREAKING CAPACITY AT 250 VDC: 100000 A
Body Height 38 mm 51 mm
Body Length or Diameter 10.2 mm 14.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 120000 A 120000 A
Rated Current 6 A 6 A
Rated Voltage(AC) 500 V 500 V
Rated Voltage(DC) 250 V
Reference Standard CE IEC; NFC; UNE
Surface Mount NO NO
Terminal Finish Silver (Ag) SILVER
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Built-in Feature INDICATOR
Packing Method BULK

Compare FR10GG50V6 with alternatives

Compare FR14GG69V6P with alternatives