FR10GG50V12
vs
16533-G
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 250 VDC: 100000 A
|
|
Body Height |
38 mm
|
38 mm
|
Body Length or Diameter |
10.2 mm
|
10.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
120000 A
|
120000 A
|
Rated Current |
12 A
|
12 A
|
Rated Voltage(AC) |
500 V
|
500 V
|
Rated Voltage(DC) |
250 V
|
|
Reference Standard |
CE
|
IEC; NFC; UNE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Silver (Ag)
|
SILVER
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
1
|
Packing Method |
|
BOX
|
|
|
|
Compare FR10GG50V12 with alternatives
Compare 16533-G with alternatives