FR107L
vs
CD1408-F11000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
JINAN GUDE ELECTRONIC DEVICE CO LTD
BOURNS INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1.3 V
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
175 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Recovery Time-Max
0.5 µs
0.3 µs
Surface Mount
NO
YES
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT PACKAGE-2
Pin Count
2
HTS Code
8541.10.00.80
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Breakdown Voltage-Min
1000 V
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-N2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
MIL-STD-750
Reverse Current-Max
5 µA
Reverse Test Voltage
1000 V
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Compare FR107L with alternatives
Compare CD1408-F11000 with alternatives