FR107GP vs FR107H03-3 feature comparison

FR107GP Diodes Incorporated

Buy Now Datasheet

FR107H03-3 Rectron Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1.3 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.25 µs 0.5 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 8 1
Package Description O-PALF-W2
HTS Code 8541.10.00.80
Application FAST RECOVERY
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Terminal Form WIRE
Terminal Position AXIAL

Compare FR107H03-3 with alternatives