FR107GP
vs
1N4007R0
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
PURE TIN
Base Number Matches
8
1
Package Description
O-PALF-W2
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Terminal Form
WIRE
Terminal Position
AXIAL
Compare 1N4007R0 with alternatives