FR107 vs UF4006 feature comparison

FR107 SLKOR

Buy Now Datasheet

UF4006 Gulfsemi

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Reach Compliance Code Unknown
Base Number Matches 66 50
Package Description Do-41, 2 Pin
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature Low Power Loss
Case Connection Isolated
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material Plastic/Epoxy
Package Shape Round
Package Style Long Form
Rep Pk Reverse Voltage-Max 800 V
Reverse Recovery Time-Max 0.075 µS
Surface Mount No
Terminal Form Wire
Terminal Position Axial