FR105WS
vs
1A5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RECTRON LTD
ACRIAN INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2018-07-17
Application
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
25 A
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.25 µs
Reverse Test Voltage
600 V
Surface Mount
YES
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
FLAT
Terminal Position
DUAL
Base Number Matches
1
41
Collector Current-Max (IC)
0.3 A
DC Current Gain-Min (hFE)
20
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
5.3 W
Compare FR105WS with alternatives