FR105G vs PR1005G feature comparison

FR105G Master Instrument Corp

Buy Now Datasheet

PR1005G Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MASTER INSTRUMENT CORP LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.25 µs 0.25 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 34 2
Pbfree Code Yes
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 255
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FR105G with alternatives

Compare PR1005G with alternatives