FR104-T3
vs
UF1GA0
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Package Description
O-PALF-W2
DO-41, 2 PIN
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH RELIABILITY
FREE WHEELING DIODE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-41
DO-204AL
JESD-30 Code
O-PALF-W2
O-PALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.15 µs
0.05 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Compare FR104-T3 with alternatives
Compare UF1GA0 with alternatives