FR103G vs 1SR124-200AHR feature comparison

FR103G Daco Semiconductor Co Ltd

Buy Now Datasheet

1SR124-200AHR ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD ROHM CO LTD
Package Description PLASTIC, DO-41, 2 PIN GLASS PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.15 µs 0.4 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 34 1
Part Package Code DO-41
Pin Count 2
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Qualification Status Not Qualified

Compare FR103G with alternatives

Compare 1SR124-200AHR with alternatives