FR102SA1 vs SHF1100SMSTX feature comparison

FR102SA1 Taiwan Semiconductor

Buy Now Datasheet

SHF1100SMSTX Solid State Devices Inc (SSDI)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD SOLID STATE DEVICES INC
Package Description O-PALF-W2 HERMETIC SEALED, SMS, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 E-LELF-R2
JESD-609 Code e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.15 µs 0.009 µs
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 1 1
Pin Count 2

Compare FR102SA1 with alternatives

Compare SHF1100SMSTX with alternatives