FR102G
vs
UF1B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
CONTINENTAL DEVICE INDIA LTD
Package Description
DO-41, 2 PIN
SMB, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
R-PDSO-C2
JESD-609 Code
e3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-50 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.15 µs
0.05 µs
Surface Mount
NO
YES
Terminal Finish
TIN
Terminal Form
WIRE
C BEND
Terminal Position
AXIAL
DUAL
Base Number Matches
34
15
Application
EFFICIENCY
Breakdown Voltage-Min
100 V
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-214AA
Non-rep Pk Forward Current-Max
30 A
Reference Standard
TS-16949
Reverse Current-Max
10 µA
Reverse Test Voltage
100 V
Compare FR102G with alternatives