FR102 vs SF12-T3 feature comparison

FR102 Seoul Semiconductor

Buy Now Datasheet

SF12-T3 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEOUL SEMICONDUCTOR CO LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.10.00.80
Base Number Matches 61 2
Pbfree Code No
Rohs Code No
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare SF12-T3 with alternatives