FR101S vs SGL41-50 feature comparison

FR101S Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

SGL41-50 International Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.7 V
JESD-30 Code O-XALF-W2 O-MELF-N2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY METAL
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position AXIAL END
Base Number Matches 9 4
Package Description O-MELF-N2
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Diode Element Material SILICON
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology SCHOTTKY

Compare FR101S with alternatives

Compare SGL41-50 with alternatives