FQV261L7.5TF vs IDT72261L12PFT/R feature comparison

FQV261L7.5TF AMIC Technology

Buy Now Datasheet

IDT72261L12PFT/R Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer AMIC TECHNOLOGY CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description QFP, QFP64,.47SQ,20 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 5 ns
Clock Frequency-Max (fCLK) 133 MHz
Cycle Time 7.5 ns 12 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Memory Density 147456 bit 147456 bit
Memory IC Type OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX9 16KX9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.02 A
Supply Current-Max 0.055 mA
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Pbfree Code No
Part Package Code QFP
Pin Count 64
Additional Feature RETRANSMIT
JESD-609 Code e0
Length 14 mm
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm

Compare FQV261L7.5TF with alternatives

Compare IDT72261L12PFT/R with alternatives