FQV201L10J
vs
CY7C4201V-25JC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
AMIC TECHNOLOGY CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description |
QCCJ, LDCC32,.5X.6
|
PLASTIC, LCC-32
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
12 ns
|
15 ns
|
Clock Frequency-Max (fCLK) |
100 MHz
|
40 MHz
|
Cycle Time |
20 ns
|
25 ns
|
JESD-30 Code |
R-PQCC-J32
|
R-PQCC-J32
|
Memory Density |
2304 bit
|
2304 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
256 words
|
256 words
|
Number of Words Code |
256
|
256
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256X9
|
256X9
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC32,.5X.6
|
LDCC32,.5X.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.005 A
|
0.006 A
|
Supply Current-Max |
0.02 mA
|
0.02 mA
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
QFJ
|
Pin Count |
|
32
|
JESD-609 Code |
|
e0
|
Length |
|
13.97 mm
|
Output Characteristics |
|
3-STATE
|
Seated Height-Max |
|
3.55 mm
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
11.43 mm
|
|
|
|
Compare FQV201L10J with alternatives
Compare CY7C4201V-25JC with alternatives