FQPF6N90C vs FQAF5N90 feature comparison

FQPF6N90C onsemi

Buy Now Datasheet

FQAF5N90 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code TO-220-3 FullPak TO-3PF
Package Description TO-220F, 3 PIN TO-3PF, 3 PIN
Manufacturer Package Code 221AT
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 650 mJ 660 mJ
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 900 V 900 V
Drain Current-Max (ID) 6 A 4.1 A
Drain-source On Resistance-Max 2.3 Ω 2.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 56 W
Pulsed Drain Current-Max (IDM) 24 A 16.4 A
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish MATTE TIN NOT SPECIFIED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code Yes
Pin Count 3
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FQPF6N90C with alternatives

Compare FQAF5N90 with alternatives