FQPF5N50CT vs STD12N05-1 feature comparison

FQPF5N50CT Fairchild Semiconductor Corporation

Buy Now Datasheet

STD12N05-1 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code TO-220F TO-251AA
Package Description LEAD FREE, TO-220F, 3 PIN TO-251, IPAK-3
Pin Count 3 3
Manufacturer Package Code TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 300 mJ 30 mJ
Case Connection ISOLATED DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 50 V
Drain Current-Max (ID) 5 A 12 A
Drain-source On Resistance-Max 1.4 Ω 0.15 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-251AA
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 38 W 45 W
Pulsed Drain Current-Max (IDM) 20 A 48 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1

Compare FQPF5N50CT with alternatives

Compare STD12N05-1 with alternatives