FQPF50N06
vs
STD5NE10T4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
STMICROELECTRONICS
|
Part Package Code |
TO-220F
|
TO-252AA
|
Package Description |
TO-220F, 3 PIN
|
DPAK-3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Avalanche Energy Rating (Eas) |
495 mJ
|
25 mJ
|
Case Connection |
ISOLATED
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
60 V
|
100 V
|
Drain Current-Max (ID) |
31 A
|
5 A
|
Drain-source On Resistance-Max |
0.022 Ω
|
0.4 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PSFM-T3
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
47 W
|
25 W
|
Pulsed Drain Current-Max (IDM) |
124 A
|
20 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
AVALANCHE RATED
|
JEDEC-95 Code |
|
TO-252AA
|
|
|
|
Compare FQPF50N06 with alternatives
Compare STD5NE10T4 with alternatives