FQP9N90C vs IXFH30N40Q feature comparison

FQP9N90C onsemi

Buy Now Datasheet

IXFH30N40Q Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI LITTELFUSE INC
Part Package Code TO-220-3
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Manufacturer Package Code 340AT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 17 Weeks
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 900 mJ 1.5 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 900 V 400 V
Drain Current-Max (ID) 8 A 30 A
Drain-source On Resistance-Max 1.4 Ω 0.16 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-247
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 205 W
Pulsed Drain Current-Max (IDM) 32 A 120 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Rohs Code Yes
Additional Feature AVALANCHE RATED
Case Connection DRAIN
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare IXFH30N40Q with alternatives