FQI12N60 vs IRFBC40LPBF feature comparison

FQI12N60 Fairchild Semiconductor Corporation

Buy Now Datasheet

IRFBC40LPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-262AA TO-262AA
Package Description IN-LINE, R-PSIP-T3 LEAD FREE, PLASTIC, TO-262, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 790 mJ 570 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 10.5 A 6.2 A
Drain-source On Resistance-Max 0.7 Ω 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA TO-262AA
JESD-30 Code R-PSIP-T3 R-PSIP-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 180 W 3.1 W
Pulsed Drain Current-Max (IDM) 42 A 25 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
Pbfree Code Yes
HTS Code 8541.29.00.95
Case Connection DRAIN
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 130 W
Time@Peak Reflow Temperature-Max (s) 30

Compare FQI12N60 with alternatives

Compare IRFBC40LPBF with alternatives