FQD630TM vs IRFR230A feature comparison

FQD630TM Rochester Electronics LLC

Buy Now Datasheet

IRFR230A Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SAMSUNG SEMICONDUCTOR INC
Part Package Code TO-252
Package Description DPAK-3 DPAK-3
Pin Count 3 3
Reach Compliance Code unknown unknown
Avalanche Energy Rating (Eas) 163 mJ 150 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 7 A 7.5 A
Drain-source On Resistance-Max 0.4 Ω 0.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 28 A 30 A
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 50 W

Compare FQD630TM with alternatives

Compare IRFR230A with alternatives