FQD5P10TF vs IRF9510STRL feature comparison

FQD5P10TF Fairchild Semiconductor Corporation

Buy Now Datasheet

IRF9510STRL International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-252 D2PAK
Package Description DPAK-3 TO-263, 3 PIN
Pin Count 3 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 55 mJ 200 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 3.6 A 4 A
Drain-source On Resistance-Max 1.05 Ω 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252 TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 25 W
Pulsed Drain Current-Max (IDM) 14.4 A 16 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code No
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 43 W

Compare FQD5P10TF with alternatives

Compare IRF9510STRL with alternatives