FQB6N60TM vs 2SK3688-01S feature comparison

FQB6N60TM Rochester Electronics LLC

Buy Now Datasheet

2SK3688-01S Fuji Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC FUJI ELECTRIC CO LTD
Part Package Code D2PAK
Package Description D2PAK-3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 3
Reach Compliance Code unknown unknown
Avalanche Energy Rating (Eas) 440 mJ 242.7 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 6.2 A 16 A
Drain-source On Resistance-Max 1.5 Ω 0.57 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 24.8 A 64 A
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 270 W

Compare FQB6N60TM with alternatives

Compare 2SK3688-01S with alternatives