FQB12P20TM_SB82075 vs FQP12P20 feature comparison

FQB12P20TM_SB82075 Fairchild Semiconductor Corporation

Buy Now Datasheet

FQP12P20 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2 ROHS COMPLIANT, TO-220, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature FAST SWITCHING
Avalanche Energy Rating (Eas) 810 mJ 810 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 11.5 A 11.5 A
Drain-source On Resistance-Max 0.47 Ω 0.47 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 120 W 120 W
Pulsed Drain Current-Max (IDM) 46 A 46 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 340AT
Factory Lead Time 32 Weeks, 5 Days
Samacsys Manufacturer onsemi

Compare FQB12P20TM_SB82075 with alternatives

Compare FQP12P20 with alternatives