FQAF11N40 vs IXFH14N80 feature comparison

FQAF11N40 Fairchild Semiconductor Corporation

Buy Now Datasheet

IXFH14N80 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP LITTELFUSE INC
Part Package Code TO-3PF
Package Description TO-3PF, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 520 mJ
Case Connection ISOLATED DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 800 V
Drain Current-Max (ID) 8.8 A 14 A
Drain-source On Resistance-Max 0.48 Ω 0.7 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 90 W 300 W
Pulsed Drain Current-Max (IDM) 35 A 56 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
HTS Code 8541.29.00.95
Samacsys Manufacturer LITTELFUSE
Additional Feature AVALANCHE RATED
JEDEC-95 Code TO-247AD
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 300 W
Time@Peak Reflow Temperature-Max (s) 10
Turn-off Time-Max (toff) 150 ns
Turn-on Time-Max (ton) 100 ns

Compare FQAF11N40 with alternatives

Compare IXFH14N80 with alternatives