FQA8N90C_F109 vs FQA8N90C-F109 feature comparison

FQA8N90C_F109 onsemi

Buy Now Datasheet

FQA8N90C-F109 onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR ONSEMI
Package Description FLANGE MOUNT, R-PSFM-T3 TO-3PN, 3 PIN
Manufacturer Package Code TO3PN03A 340BZ
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 2 Days
Avalanche Energy Rating (Eas) 850 mJ 850 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 900 V 900 V
Drain Current-Max (ID) 8 A 8 A
Drain-source On Resistance-Max 1.9 Ω 1.9 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 240 W 240 W
Pulsed Drain Current-Max (IDM) 32 A 32 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code TO-3PN 3L
Samacsys Manufacturer onsemi

Compare FQA8N90C_F109 with alternatives

Compare FQA8N90C-F109 with alternatives