FQA24N50 vs IRFIP440 feature comparison

FQA24N50 Rochester Electronics LLC

Buy Now Datasheet

IRFIP440 Thomson Consumer Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC THOMSON CONSUMER ELECTRONICS
Part Package Code TO-3PN
Package Description TO-3PN, 3 PIN ,
Pin Count 3
Reach Compliance Code unknown unknown
Avalanche Energy Rating (Eas) 1100 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 500 V
Drain Current-Max (ID) 24 A 6.4 A
Drain-source On Resistance-Max 0.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 96 A
Qualification Status COMMERCIAL
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 3 2
ECCN Code EAR99
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 83 W

Compare FQA24N50 with alternatives