FQA24N50 vs FQPF34N20 feature comparison

FQA24N50 Fairchild Semiconductor Corporation

Buy Now Datasheet

FQPF34N20 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code TO-3PN TO-220AB
Package Description TO-3PN, 3 PIN TO-220F, 3 PIN
Pin Count 3 3
Manufacturer Package Code 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 1100 mJ 640 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 200 V
Drain Current-Max (ID) 24 A 17.5 A
Drain-source On Resistance-Max 0.2 Ω 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 290 W
Pulsed Drain Current-Max (IDM) 96 A 70 A
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Case Connection ISOLATED
JEDEC-95 Code TO-220AB
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare FQA24N50 with alternatives

Compare FQPF34N20 with alternatives