FPH-1601T vs 1-87224-6 feature comparison

FPH-1601T Thomas & Betts

Buy Now Datasheet

1-87224-6 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer THOMAS & BETTS CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.331 inch
Body Depth 0.445 inch 0.09 inch
Body Length 1.7 inch 1.584 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLUE BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING MECH
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 150u inch 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA CSA, LR, U
Terminal Length 0.1 inch 0.125 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 11 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier
EMI Shielded NO
Empty Shell NO
JESD-609 Code e4
Mains Connector Rating 3A
Number of Ports 1
Panel Mount NO

Compare FPH-1601T with alternatives

Compare 1-87224-6 with alternatives