FPF2165
vs
TPS2590RSAR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MLP
|
QFN
|
Package Description |
2 X 2 MM, ROHS COMPLIANT, MLP-6
|
4 X 4 MM, GREEN, PLASTIC, QFN-16
|
Pin Count |
6
|
16
|
Manufacturer Package Code |
6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
S-XDSO-N6
|
S-PQCC-N16
|
JESD-609 Code |
e4
|
e4
|
Length |
2 mm
|
4 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
20 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
2 mm
|
4 mm
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Voltage-Max |
|
20 V
|
Input Voltage-Min |
|
3 V
|
Output Current-Max |
|
5 A
|
Package Equivalence Code |
|
LCC16,.16SQ,25
|
Supply Current-Max (Isup) |
|
5 mA
|
Threshold Voltage-Nom |
|
+2.75V
|
|
|
|
Compare FPF2165 with alternatives
Compare TPS2590RSAR with alternatives