FPF05FW-4993 vs RK73H2ATTED4993F feature comparison

FPF05FW-4993 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

RK73H2ATTED4993F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
PROSPERITY DIELECTRICS CO LTD KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
HIGH PRECISION PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 13 INCH TR, EMBOSSED PLASTIC, 10 INCH
0.25 W 0.25 W
70 °C 70 °C
499000 Ω 499000 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
150 V 150 V
1 1
Yes
CHIP
8533.21.00.30
e3
AEC-Q200
MATTE TIN OVER NICKEL

Compare FPF05FW-4993 with alternatives

Compare RK73H2ATTED4993F with alternatives