FP70P-392-JT
vs
GP70P-392-JBQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Flameproof
Cylindrical
Lead Diameter
0.8 mm
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5 mm
5 mm
Package Length
15 mm
15 mm
Package Style
Axial
Axial
Packing Method
TR
Bulk
Rated Power Dissipation (P)
2 W
2 W
Resistance
3900 Ω
3900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Lead Length
32 mm
Package Shape
CYLINDRICAL PACKAGE
Terminal Finish
Tin/Lead (Sn/Pb)
Compare FP70P-392-JT with alternatives
Compare GP70P-392-JBQ with alternatives