FP7048-5902-DB25Q vs FP70ER-5902-DB25Q feature comparison

FP7048-5902-DB25Q RCD Components Inc

Buy Now Datasheet

FP70ER-5902-DB25Q RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Flameproof
JESD-609 Code e0 e0
Lead Diameter 0.8 mm 0.8 mm
Lead Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15 mm 15 mm
Package Style Axial Axial
Packing Method Bulk Bulk
Rated Power Dissipation (P) 2 W 2 W
Resistance 59000 Ω 59000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 500 V 500 V
Base Number Matches 1 1

Compare FP7048-5902-DB25Q with alternatives

Compare FP70ER-5902-DB25Q with alternatives