FP7048-4420-CB50
vs
GP70-4420-CT50Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Flameproof
Tubular
Lead Diameter
0.8 mm
0.8 mm
Lead Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
160 °C
160 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5 mm
5 mm
Package Length
15 mm
15 mm
Package Style
Axial
Axial
Packing Method
Bulk
TR
Rated Power Dissipation (P)
2 W
2 W
Resistance
442 Ω
442 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.25%
0.25%
Working Voltage
500 V
500 V
Base Number Matches
1
1
Rohs Code
No
HTS Code
8533.21.00.90
JESD-609 Code
e0
Package Shape
CYLINDRICAL PACKAGE
Rated Temperature
70 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare FP7048-4420-CB50 with alternatives
Compare GP70-4420-CT50Q with alternatives