FP7048-1240-FB vs FP70ER-1240-FT101W feature comparison

FP7048-1240-FB RCD Components Inc

Buy Now Datasheet

FP70ER-1240-FT101W RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flameproof Tubular
Lead Diameter 0.8 mm 0.8 mm
Lead Length 32 mm 32 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15 mm 15 mm
Package Style Axial Axial
Packing Method Bulk TR
Rated Power Dissipation (P) 2 W 2 W
Resistance 124 Ω 124 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Package Shape TUBULAR PACKAGE
Terminal Finish Matte Tin (Sn)

Compare FP7048-1240-FB with alternatives

Compare FP70ER-1240-FT101W with alternatives