FP70-76R8-BT50Q
vs
FP70ER-76R8-BB50Q
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
|
Additional Feature |
FLAME PROOF
|
|
Construction |
Tubular
|
Flameproof
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.8 mm
|
0.8 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
160 °C
|
160 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
5 mm
|
5 mm
|
Package Length |
15 mm
|
15 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
Bulk
|
Rated Power Dissipation (P) |
2 W
|
2 W
|
Rated Temperature |
70 °C
|
|
Resistance |
76.8 Ω
|
76.8 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
500 V
|
500 V
|
Base Number Matches |
1
|
1
|
Lead Length |
|
32 mm
|
|
|
|
Compare FP70-76R8-BT50Q with alternatives
Compare FP70ER-76R8-BB50Q with alternatives