FP70-5902-DT25W vs GP70-5902-DT25Q feature comparison

FP70-5902-DT25W RCD Components Inc

Buy Now Datasheet

GP70-5902-DT25Q RCD Components Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature FLAME PROOF
Construction Tubular Tubular
JESD-609 Code e3 e0
Lead Diameter 0.8 mm 0.8 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 160 °C 160 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5 mm 5 mm
Package Length 15 mm 15 mm
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 70 °C 70 °C
Resistance 59000 Ω 59000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 500 V 500 V
Base Number Matches 1 1
Package Shape CYLINDRICAL PACKAGE

Compare FP70-5902-DT25W with alternatives

Compare GP70-5902-DT25Q with alternatives